



SS-5GL-F-3T | |
|---|---|
DigiKey Part Number | Z4585-ND |
Manufacturer | |
Manufacturer Product Number | SS-5GL-F-3T |
Description | SWITCH SNAP ACT SPST-NO 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SS-5GL-F-3T Models |
Category | Termination Style Quick Connect - 0.110" (2.8mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 16gf |
Packaging Bulk | Release Force 2.039gf |
Part Status Active | Operating Position 0.345" (8.8mm) |
Circuit SPST-NO | Differential Travel 0.031" (0.8mm) |
Switch Function Off-Mom | Overtravel 0.047" (1.2mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 30,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,57400 € | 15,74 € |
| 25 | 1,46000 € | 36,50 € |
| 50 | 1,37920 € | 68,96 € |
| 100 | 1,30300 € | 130,30 € |
| 250 | 1,20864 € | 302,16 € |
| 500 | 1,14180 € | 570,90 € |
| 1.000 | 1,07862 € | 1.078,62 € |
| 5.000 | 0,97107 € | 4.855,35 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

