
SS-5GL-F-2T | |
|---|---|
DigiKey Part Number | Z4584-ND |
Manufacturer | |
Manufacturer Product Number | SS-5GL-F-2T |
Description | SWITCH SNAP ACT SPST-NC 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SS-5GL-F-2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 16gf | |
Release Force | 2.039gf | |
Operating Position | 0.345" (8.8mm) | |
Pretravel | - | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.047" (1.2mm) | |
Mechanical Life | 30,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,53300 € | 15,33 € |
| 25 | 1,42120 € | 35,53 € |
| 50 | 1,34280 € | 67,14 € |
| 100 | 1,26860 € | 126,86 € |
| 250 | 1,17676 € | 294,19 € |
| 500 | 1,11170 € | 555,85 € |
| 1.000 | 1,05018 € | 1.050,18 € |
| 5.000 | 0,94332 € | 4.716,60 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

