
SS-5FL111-3T | |
|---|---|
DigiKey Part Number | Z6374-ND |
Manufacturer | |
Manufacturer Product Number | SS-5FL111-3T |
Description | SWITCH SNAP ACT SPST-NO 3A 250V |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 3A (AC), 5A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 55gf | |
Release Force | 1.020gf | |
Operating Position | 0.345" (8.8mm) | |
Pretravel | - | |
Differential Travel | 0.118" (3.0mm) | |
Overtravel | 0.040" (1.0mm) | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,27400 € | 12,74 € |
| 25 | 1,18280 € | 29,57 € |
| 50 | 1,11600 € | 55,80 € |
| 100 | 1,03280 € | 103,28 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

