Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-5FL111-3

DigiKey Part Number
Z6375-ND
Manufacturer
Manufacturer Product Number
SS-5FL111-3
Description
SWITCH SNAP ACT SPST-NO 3A 250V
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
3A (AC), 5A (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP40
Features
-
Operating Force
55gf
Release Force
1.020gf
Operating Position
0.345" (8.8mm)
Pretravel
-
Differential Travel
0.118" (3.0mm)
Overtravel
0.040" (1.0mm)
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 423
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,59000 €1,59 €
101,31600 €13,16 €
251,22040 €30,51 €
501,15280 €57,64 €
1001,08910 €108,91 €
2501,01024 €252,56 €
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,89210 €