
SS-5D1 | |
|---|---|
DigiKey Part Number | SS-5D1-ND |
Manufacturer | |
Manufacturer Product Number | SS-5D1 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Ingress Protection IP40 |
Manufacturer Omron Electronics Inc-EMC Div | Operating Force 150gf |
Series | Release Force 25gf |
Packaging Tray | Operating Position 0.330" (8.4mm) |
Part Status Active | Pretravel 0.020" (0.5mm) |
Circuit SPDT | Differential Travel 0.004" (0.1mm) |
Switch Function On-Mom | Overtravel 0.020" (0.5mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 30,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 85°C |
Mounting Type Through Hole, Right Angle | Base Product Number |
Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 2,94900 € | 29,49 € |
| 25 | 2,73520 € | 68,38 € |
| 50 | 2,58400 € | 129,20 € |
| 100 | 2,44130 € | 244,13 € |
| 400 | 2,17875 € | 871,50 € |
| 800 | 2,05815 € | 1.646,52 € |
| 1.200 | 1,99066 € | 2.388,79 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |


