
SS-5-T | |
|---|---|
DigiKey Part Number | 39-SS-5-T-ND |
Manufacturer | |
Manufacturer Product Number | SS-5-T |
Description | DETECTION SWITCH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.110" (2.8mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 150gf |
Packaging Bulk | Release Force 25gf |
Part Status Active | Operating Position 0.330" (8.4mm) |
Circuit SPDT | Pretravel 0.020" (0.5mm) |
Switch Function On-Mom | Differential Travel 0.004" (0.1mm) |
Current Rating (Amps) 5A (AC) | Overtravel 0.020" (0.5mm) |
Voltage Rating - AC 125 V | Mechanical Life 30,000,000 Cycles |
Actuator Type Round (Pin Plunger) | Electrical Life 200,000 Cycles |
Mounting Type Chassis Mount | Operating Temperature -25°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,54786 € | 1.273,93 € |
| Unit Price without VAT: | 2,54786 € |
|---|---|
| Unit Price with VAT: | 3,03195 € |

