
SS-5-L | |
|---|---|
DigiKey Part Number | 39-SS-5-L-ND |
Manufacturer | |
Manufacturer Product Number | SS-5-L |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Ingress Protection IP40 |
Manufacturer Omron Electronics Inc-EMC Div | Operating Force 150gf |
Series | Release Force 25gf |
Packaging Bulk | Operating Position 0.330" (8.4mm) |
Part Status Active | Pretravel 0.020" (0.5mm) |
Circuit SPDT | Differential Travel 0.004" (0.1mm) |
Switch Function On-Mom | Overtravel 0.020" (0.5mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 30,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 85°C |
Mounting Type Through Hole | Base Product Number |
Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 2,02800 € | 20,28 € |
| 25 | 1,88120 € | 47,03 € |
| 50 | 1,77740 € | 88,87 € |
| 100 | 1,67910 € | 167,91 € |
| 250 | 1,55744 € | 389,36 € |
| 500 | 1,47132 € | 735,66 € |
| 1.000 | 1,38988 € | 1.389,88 € |
| 5.000 | 1,27527 € | 6.376,35 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |

