
SS-5-F-2 | |
|---|---|
DigiKey Part Number | Z4569-ND |
Manufacturer | |
Manufacturer Product Number | SS-5-F-2 |
Description | SWITCH SNAP ACT SPST-NC 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SS-5-F-2 Models |
Category | Ingress Protection IP40 |
Manufacturer Omron Electronics Inc-EMC Div | Operating Force 50gf |
Series | Release Force 4.079gf |
Packaging Bulk | Operating Position 0.330" (8.4mm) |
Part Status Active | Pretravel 0.020" (0.5mm) |
Circuit SPST-NC | Differential Travel 0.004" (0.1mm) |
Switch Function On-Mom | Overtravel 0.020" (0.5mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 30,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
Termination Style Solder Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,71800 € | 17,18 € |
| 25 | 1,59320 € | 39,83 € |
| 50 | 1,50500 € | 75,25 € |
| 100 | 1,42180 € | 142,18 € |
| 250 | 1,31884 € | 329,71 € |
| 500 | 1,24590 € | 622,95 € |
| 1.000 | 1,17696 € | 1.176,96 € |
| 5.000 | 1,06694 € | 5.334,70 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

