
SS-5-E | |
|---|---|
DigiKey Part Number | SS-5-E-ND |
Manufacturer | |
Manufacturer Product Number | SS-5-E |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 25gf | |
Release Force | 2.039gf | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | 0.020" (0.5mm) | |
Differential Travel | 0.004" (0.1mm) | |
Overtravel | 0.020" (0.5mm) | |
Mechanical Life | 30,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |

