
SS-5-2D | |
|---|---|
DigiKey Part Number | Z5067-ND |
Manufacturer | |
Manufacturer Product Number | SS-5-2D |
Description | SWITCH SNAP ACT SPST-NC 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS-5-2D Models |
Category | Ingress Protection IP40 |
Manufacturer Omron Electronics Inc-EMC Div | Operating Force 150gf |
Series | Release Force 25gf |
Packaging Bulk | Operating Position 0.330" (8.4mm) |
Part Status Active | Pretravel 0.020" (0.5mm) |
Circuit SPST-NC | Differential Travel 0.004" (0.1mm) |
Switch Function On-Mom | Overtravel 0.020" (0.5mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 30,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 85°C |
Mounting Type Through Hole | Base Product Number |
Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,32700 € | 13,27 € |
| 25 | 1,23080 € | 30,77 € |
| 50 | 1,16300 € | 58,15 € |
| 100 | 1,09870 € | 109,87 € |
| 250 | 1,01908 € | 254,77 € |
| 500 | 0,96276 € | 481,38 € |
| 1.000 | 0,90950 € | 909,50 € |
| 5.000 | 0,80921 € | 4.046,05 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |


