
SS-3GLP | |
|---|---|
DigiKey Part Number | SW764-ND |
Manufacturer | |
Manufacturer Product Number | SS-3GLP |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SS-3GLP Models |
Category | Termination Style Solder Lug |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 51gf |
Packaging Tray | Release Force 5.099gf |
Part Status Active | Operating Position 0.345" (8.8mm) |
Circuit SPDT | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.040" (1.0mm) |
Current Rating (Amps) 3A (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,06700 € | 10,67 € |
| 25 | 0,99000 € | 24,75 € |
| 50 | 0,93500 € | 46,75 € |
| 100 | 0,88350 € | 88,35 € |
| 250 | 0,81948 € | 204,87 € |
| 500 | 0,77418 € | 387,09 € |
| 1.000 | 0,73136 € | 731,36 € |
| 5.000 | 0,64071 € | 3.203,55 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

