Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NO Chassis Mount
SS-10GL13-3
SS-10GL13-3

SS-10GL13-3

DigiKey Part Number
Z12982-ND
Manufacturer
Manufacturer Product Number
SS-10GL13-3
Description
SWITCH SNAP ACT SPST-NO 10A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
SS-10GL13-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder Lug
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
50gf
Packaging
Bulk
Release Force
6.118gf
Part Status
Active
Operating Position
0.420" (10.7mm)
Circuit
SPST-NO
Differential Travel
0.040" (1.0mm)
Switch Function
Off-Mom
Overtravel
0.040" (1.0mm)
Current Rating (Amps)
10A (AC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
250 V
Electrical Life
50,000 Cycles
Actuator Type
Lever, Simulated Roller
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 256
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,96000 €2,96 €
102,44800 €24,48 €
252,27040 €56,76 €
502,14500 €107,25 €
1002,02650 €202,65 €
2501,87976 €469,94 €
5001,77578 €887,89 €
1.0001,67749 €1.677,49 €
5.0001,55941 €7.797,05 €
Manufacturers Standard Package
Unit Price without VAT:2,96000 €
Unit Price with VAT:3,52240 €