Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-10GL-3

DigiKey Part Number
Z5065-ND
Manufacturer
Manufacturer Product Number
SS-10GL-3
Description
SWITCH SNAP ACT SPST-NO 10A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
SS-10GL-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder Lug
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
50gf
Packaging
Bulk
Release Force
6.118gf
Part Status
Active
Operating Position
0.345" (8.8mm)
Circuit
SPST-NO
Differential Travel
0.040" (1.0mm)
Switch Function
Off-Mom
Overtravel
0.039" (1.0mm)
Current Rating (Amps)
10A (AC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
250 V
Electrical Life
50,000 Cycles
Actuator Type
Lever, Straight
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,59000 €2,59 €
102,14200 €21,42 €
251,98640 €49,66 €
501,87660 €93,83 €
1001,77290 €177,29 €
2501,64456 €411,14 €
5001,55360 €776,80 €
1.0001,46760 €1.467,60 €
5.0001,35112 €6.755,60 €
Manufacturers Standard Package
Unit Price without VAT:2,59000 €
Unit Price with VAT:3,08210 €