


SS-10GL-2 | |
|---|---|
DigiKey Part Number | 39-SS-10GL-2-ND |
Manufacturer | |
Manufacturer Product Number | SS-10GL-2 |
Description | SWITCH SNAP ACT SPST-NC 10A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 50gf |
Packaging Bulk | Release Force 6.118gf |
Part Status Active | Operating Position 0.345" (8.8mm) |
Circuit SPST-NC | Differential Travel 0.040" (1.0mm) |
Switch Function On-Mom | Overtravel 0.039" (1.0mm) |
Current Rating (Amps) 10A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,42860 € | 1.214,30 € |
| Unit Price without VAT: | 2,42860 € |
|---|---|
| Unit Price with VAT: | 2,89003 € |

