
SS-10-2T | |
|---|---|
DigiKey Part Number | Z5061-ND |
Manufacturer | |
Manufacturer Product Number | SS-10-2T |
Description | SWITCH SNAP ACT SPST-NC 10A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SS-10-2T Models |
Category | Ingress Protection IP40 |
Manufacturer Omron Electronics Inc-EMC Div | Operating Force 150gf |
Series | Release Force 25gf |
Packaging Bulk | Operating Position 0.330" (8.4mm) |
Part Status Active | Pretravel 0.024" (0.6mm) |
Circuit SPST-NC | Differential Travel 0.005" (0.13mm) |
Switch Function On-Mom | Overtravel 0.015" (0.4mm) |
Current Rating (Amps) 10A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
Termination Style Quick Connect - 0.110" (2.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 2,12300 € | 21,23 € |
| 25 | 1,96920 € | 49,23 € |
| 50 | 1,86040 € | 93,02 € |
| 100 | 1,75760 € | 175,76 € |
| 250 | 1,63032 € | 407,58 € |
| 500 | 1,54016 € | 770,08 € |
| 1.000 | 1,45492 € | 1.454,92 € |
| 5.000 | 1,33859 € | 6.692,95 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |

