
SS-10-2D | |
|---|---|
DigiKey Part Number | Z4561-ND |
Manufacturer | |
Manufacturer Product Number | SS-10-2D |
Description | SWITCH SNAP ACT SPST-NC 10A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS-10-2D Models |
Category | Ingress Protection IP40 |
Manufacturer Omron Electronics Inc-EMC Div | Operating Force 150gf |
Series | Release Force 25gf |
Packaging Bulk | Operating Position 0.330" (8.4mm) |
Part Status Active | Pretravel 0.024" (0.6mm) |
Circuit SPST-NC | Differential Travel 0.005" (0.13mm) |
Switch Function On-Mom | Overtravel 0.015" (0.4mm) |
Current Rating (Amps) 10A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 85°C |
Mounting Type Through Hole | Base Product Number |
Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,96200 € | 19,62 € |
| 25 | 1,82000 € | 45,50 € |
| 50 | 1,71940 € | 85,97 € |
| 100 | 1,62440 € | 162,44 € |
| 250 | 1,50680 € | 376,70 € |
| 500 | 1,42346 € | 711,73 € |
| 1.000 | 1,34468 € | 1.344,68 € |
| 5.000 | 1,23011 € | 6.150,55 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |

