
SS-01GL2D | |
|---|---|
DigiKey Part Number | SW343-ND |
Manufacturer | |
Manufacturer Product Number | SS-01GL2D |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS-01GL2D Models |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 50gf |
Packaging Tray | Release Force 6.118gf |
Part Status Active | Operating Position 0.571" (14.5mm) |
Circuit SPDT | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.047" (1.2mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 30,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Roller | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 3,44600 € | 34,46 € |
| 25 | 3,19600 € | 79,90 € |
| 50 | 3,01960 € | 150,98 € |
| 100 | 2,85260 € | 285,26 € |
| 250 | 2,64600 € | 661,50 € |
| 500 | 2,49960 € | 1.249,80 € |
| 1.000 | 2,36115 € | 2.361,15 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |

