
SS-01GL1731 | |
|---|---|
DigiKey Part Number | Z12372-ND |
Manufacturer | |
Manufacturer Product Number | SS-01GL1731 |
Description | SWITCH SNAP ACTION SUBMINIATURE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 30,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 2,23800 € | 22,38 € |
| 25 | 2,07520 € | 51,88 € |
| 50 | 1,96040 € | 98,02 € |
| 100 | 1,85210 € | 185,21 € |
| 250 | 1,71800 € | 429,50 € |
| 500 | 1,62298 € | 811,49 € |
| 1.000 | 1,53313 € | 1.533,13 € |
| 5.000 | 1,41547 € | 7.077,35 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |

