
SS-01GL14 | |
|---|---|
DigiKey Part Number | SS-01GL14-ND |
Manufacturer | |
Manufacturer Product Number | SS-01GL14 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 50gf |
Packaging Tray | Release Force 6.118gf |
Part Status Active | Operating Position 0.398" (10.1mm) |
Circuit SPDT | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.047" (1.2mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 30,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Formed | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,38890 € | 1.194,45 € |
| Unit Price without VAT: | 2,38890 € |
|---|---|
| Unit Price with VAT: | 2,84279 € |

