Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-01GL13-FD

DigiKey Part Number
Z4546-ND
Manufacturer
Manufacturer Product Number
SS-01GL13-FD
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SS-01GL13-FD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Simulated Roller
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
IP40
Features
-
Operating Force
16gf
Release Force
2.039gf
Operating Position
0.420" (10.7mm)
Pretravel
-
Differential Travel
0.031" (0.8mm)
Overtravel
0.047" (1.2mm)
Mechanical Life
30,000,000 Cycles
Electrical Life
200,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 988
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,69000 €3,69 €
103,05200 €30,52 €
252,83120 €70,78 €
502,67460 €133,73 €
1002,52670 €252,67 €
2502,34372 €585,93 €
5002,21404 €1.107,02 €
1.0002,09146 €2.091,46 €
Manufacturers Standard Package
Unit Price without VAT:3,69000 €
Unit Price with VAT:4,39110 €