Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-01GL13-F

DigiKey Part Number
Z8674-ND
Manufacturer
Manufacturer Product Number
SS-01GL13-F
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
SS-01GL13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder Lug
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP40
Series
Operating Force
16gf
Packaging
Tray
Release Force
2.039gf
Part Status
Active
Operating Position
0.420" (10.7mm)
Circuit
SPDT
Differential Travel
0.031" (0.8mm)
Switch Function
On-Mom
Overtravel
0.047" (1.2mm)
Current Rating (Amps)
100mA (AC/DC)
Mechanical Life
30,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
200,000 Cycles
Voltage Rating - DC
30 V
Operating Temperature
-25°C ~ 85°C
Actuator Type
Lever, Simulated Roller
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 310
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,69000 €3,69 €
103,05200 €30,52 €
252,83160 €70,79 €
502,67520 €133,76 €
1002,52730 €252,73 €
2502,34424 €586,06 €
5002,21456 €1.107,28 €
1.0002,09192 €2.091,92 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,69000 €
Unit Price with VAT:4,39110 €