
SS-01GL111-ET | |
|---|---|
DigiKey Part Number | Z4539-ND |
Manufacturer | |
Manufacturer Product Number | SS-01GL111-ET |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.110" (2.8mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 6.118gf |
Packaging Bulk | Release Force 0.306gf |
Part Status Active | Operating Position 0.345" (8.8mm) |
Circuit SPDT | Differential Travel 0.047" (1.2mm) |
Switch Function On-Mom | Overtravel 0.047" (1.2mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 30,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,31000 € | 5,31 € |
| 10 | 4,40000 € | 44,00 € |
| 25 | 4,08120 € | 102,03 € |
| 50 | 3,85580 € | 192,79 € |
| 100 | 3,64270 € | 364,27 € |
| 250 | 3,37876 € | 844,69 € |
| 500 | 3,19176 € | 1.595,88 € |
| 1.000 | 3,01492 € | 3.014,92 € |
| Unit Price without VAT: | 5,31000 € |
|---|---|
| Unit Price with VAT: | 6,31890 € |

