Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-01D2

DigiKey Part Number
Z12371-ND
Manufacturer
Manufacturer Product Number
SS-01D2
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Ingress Protection
IP40
Features
-
Operating Force
150gf
Release Force
25gf
Operating Position
0.330" (8.4mm)
Pretravel
0.020" (0.5mm)
Differential Travel
0.004" (0.1mm)
Overtravel
0.020" (0.5mm)
Mechanical Life
30,000,000 Cycles
Electrical Life
200,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,78000 €4,78 €
103,95200 €39,52 €
253,66560 €91,64 €
503,46280 €173,14 €
1003,27150 €327,15 €
4002,91958 €1.167,83 €
8002,75791 €2.206,33 €
1.2002,66743 €3.200,92 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,78000 €
Unit Price with VAT:5,68820 €