
SS-01-FD | |
|---|---|
DigiKey Part Number | Z4536-ND |
Manufacturer | |
Manufacturer Product Number | SS-01-FD |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS-01-FD Models |
Category | Termination Style PC Pin |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 50gf |
Packaging Bulk | Release Force 4.079gf |
Part Status Active | Operating Position 0.330" (8.4mm) |
Circuit SPDT | Pretravel 0.020" (0.5mm) |
Switch Function On-Mom | Differential Travel 0.004" (0.1mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.020" (0.5mm) |
Voltage Rating - AC 125 V | Mechanical Life 30,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 200,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 85°C |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,73000 € | 27,30 € |
| 25 | 2,53240 € | 63,31 € |
| 50 | 2,39220 € | 119,61 € |
| 100 | 2,26010 € | 226,01 € |
| 250 | 2,09648 € | 524,12 € |
| 500 | 1,98048 € | 990,24 € |
| 1.000 | 1,87083 € | 1.870,83 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |

