Similar

SS-01-F3T | |
|---|---|
DigiKey Part Number | SS-01-F3T-ND |
Manufacturer | |
Manufacturer Product Number | SS-01-F3T |
Description | SWITCH SNP ACT SPST-NO 0.1A 125V |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.110" (2.8mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 50gf |
Packaging Bulk | Release Force 4.079gf |
Part Status Obsolete | Operating Position 0.330" (8.4mm) |
Circuit SPST-NO | Pretravel 0.020" (0.5mm) |
Switch Function Off-Mom | Differential Travel 0.004" (0.1mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.020" (0.5mm) |
Voltage Rating - AC 125 V | Mechanical Life 30,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 200,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS-01-E-3T | Omron Electronics Inc-EMC Div | 488 | Z4532-ND | 5,15000 € | Similar |


