
SS-01-F-2D | |
---|---|
DigiKey Part Number | Z5044-ND |
Manufacturer | |
Manufacturer Product Number | SS-01-F-2D |
Description | SWITCH SNP ACT SPST-NC 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SS-01-F-2D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 50gf | |
Release Force | 4.079gf | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | 0.020" (0.5mm) | |
Differential Travel | 0.004" (0.1mm) | |
Overtravel | 0.020" (0.5mm) | |
Mechanical Life | 30,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,64000 € | 1,64 € |
10 | 1,35700 € | 13,57 € |
25 | 1,25840 € | 31,46 € |
50 | 1,18880 € | 59,44 € |
100 | 1,12310 € | 112,31 € |
250 | 1,04180 € | 260,45 € |
500 | 0,98418 € | 492,09 € |
1.000 | 0,92973 € | 929,73 € |
5.000 | 0,85336 € | 4.266,80 € |
Unit Price without VAT: | 1,64000 € |
---|---|
Unit Price with VAT: | 1,95160 € |