Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-01-ED

DigiKey Part Number
Z4533-ND
Manufacturer
Manufacturer Product Number
SS-01-ED
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SS-01-ED Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
IP40
Features
-
Operating Force
25gf
Release Force
2.039gf
Operating Position
0.330" (8.4mm)
Pretravel
0.020" (0.5mm)
Differential Travel
0.004" (0.1mm)
Overtravel
0.020" (0.5mm)
Mechanical Life
30,000,000 Cycles
Electrical Life
200,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 277
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,53000 €3,53 €
102,92000 €29,20 €
252,70840 €67,71 €
502,55880 €127,94 €
1002,41730 €241,73 €
2502,24228 €560,57 €
5002,11822 €1.059,11 €
1.0002,00093 €2.000,93 €
Manufacturers Standard Package
Unit Price without VAT:3,53000 €
Unit Price with VAT:4,20070 €