



SS-01-E | |
|---|---|
DigiKey Part Number | Z4531-ND |
Manufacturer | |
Manufacturer Product Number | SS-01-E |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SS-01-E Models |
Category | Termination Style Solder Lug |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 25gf |
Packaging Bulk | Release Force 2.039gf |
Part Status Active | Operating Position 0.330" (8.4mm) |
Circuit SPDT | Pretravel 0.020" (0.5mm) |
Switch Function On-Mom | Differential Travel 0.004" (0.1mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.020" (0.5mm) |
Voltage Rating - AC 125 V | Mechanical Life 30,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 200,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 3,17500 € | 31,75 € |
| 25 | 2,94480 € | 73,62 € |
| 50 | 2,78220 € | 139,11 € |
| 100 | 2,62840 € | 262,84 € |
| 250 | 2,43808 € | 609,52 € |
| 500 | 2,30320 € | 1.151,60 € |
| 1.000 | 2,17566 € | 2.175,66 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,56960 € |

