
SS-01-3 | |
|---|---|
DigiKey Part Number | Z4530-ND |
Manufacturer | |
Manufacturer Product Number | SS-01-3 |
Description | SWITCH SNP ACT SPST-NO 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SS-01-3 Models |
Category | Termination Style Solder Lug |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 150gf |
Packaging Bulk | Release Force 25gf |
Part Status Active | Operating Position 0.330" (8.4mm) |
Circuit SPST-NO | Pretravel 0.020" (0.5mm) |
Switch Function Off-Mom | Differential Travel 0.004" (0.1mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.020" (0.5mm) |
Voltage Rating - AC 125 V | Mechanical Life 30,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 200,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 2,35800 € | 23,58 € |
| 25 | 2,18720 € | 54,68 € |
| 50 | 2,06640 € | 103,32 € |
| 100 | 1,95220 € | 195,22 € |
| 250 | 1,81084 € | 452,71 € |
| 500 | 1,71066 € | 855,33 € |
| 1.000 | 1,61596 € | 1.615,96 € |
| 5.000 | 1,49901 € | 7.495,05 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |

