Fan Tubeaxial 115VAC Round - 150mm Dia Ball 207.0 CFM (5.80m³/min)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Round - 150mm Dia Ball 207.0 CFM (5.80m³/min)
R87T-A3A07H
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

R87T-A3A07H

DigiKey Part Number
39-R87T-A3A07H-ND
Manufacturer
Manufacturer Product Number
R87T-A3A07H
Description
115V AC FAN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Round - 150mm Dia Ball 207.0 CFM (5.80m³/min)
Datasheet
 Datasheet
EDA/CAD Models
R87T-A3A07H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Round - 150mm Dia
Width
55.00mm
Air Flow
207.0 CFM (5.80m³/min)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
59.0dB(A)
Power (Watts)
34.00W
RPM
3050 RPM
Ingress Protection
-
Operating Temperature
-
Approval Agency
CSA, UL
Weight
-
Current Rating (Amps)
0.400A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1198,55000 €198,55 €
10157,24200 €1.572,42 €
25142,79640 €3.569,91 €
50142,48500 €7.124,25 €
Manufacturers Standard Package
Unit Price without VAT:198,55000 €
Unit Price with VAT:236,27450 €