
R87F-A4A13LP | |
|---|---|
DigiKey Part Number | R87F-A4A13LP-ND |
Manufacturer | |
Manufacturer Product Number | R87F-A4A13LP |
Description | FAN AXIAL 120X25MM 200VAC TERM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 200VAC Square - 120mm L x 120mm H Ball 53.5 CFM (1.50m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 200VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 53.5 CFM (1.50m³/min) | |
Static Pressure | 0.079 in H2O (19.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 32.0dB | |
Power (Watts) | 12.00W | |
RPM | 1700 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 158°F (-30 ~ 70°C) | |
Approval Agency | CSA, UL | |
Weight | 0.772 lb (350.17 g) | |
Current Rating (Amps) | 0.055A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polycarbonate (PC) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,76000 € | 83,76 € |
| Unit Price without VAT: | 83,76000 € |
|---|---|
| Unit Price with VAT: | 99,67440 € |






