
R87F-A3A93LP | |
|---|---|
DigiKey Part Number | R87F-A3A93LP-ND |
Manufacturer | |
Manufacturer Product Number | R87F-A3A93LP |
Description | FAN AXIAL 92X25MM 115VAC TERM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 92mm L x 92mm H Ball 28.6 CFM (0.801m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Noise 32.0dB |
Manufacturer Omron Electronics Inc-EMC Div | Power (Watts) 6.00W |
Series | RPM 2200 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Active | Operating Temperature -22 ~ 158°F (-30 ~ 70°C) |
Voltage - Rated 115VAC | Approval Agency CSA, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.661 lb (299.82 g) |
Width 25.00mm | Current Rating (Amps) 0.075A |
Air Flow 28.6 CFM (0.801m³/min) | Voltage Range 97.8 ~ 126.5VAC |
Static Pressure 0.138 in H2O (34.3 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polycarbonate (PC) |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,16000 € | 67,16 € |
| Unit Price without VAT: | 67,16000 € |
|---|---|
| Unit Price with VAT: | 79,92040 € |

