Image for R87F-A3A85HP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R87F-A3A85HP

DigiKey Part Number
R87FA3A85HP-ND
Manufacturer
Manufacturer Product Number
R87F-A3A85HP
Description
115V AC FAN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Ball 32.1 CFM (0.899m³/min)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
-
Width
-
Air Flow
32.1 CFM (0.899m³/min)
Bearing Type
Ball
Fan Type
Tubeaxial
Noise
43.0dB
Power (Watts)
8.00W
RPM
3250 RPM
Termination
-
Ingress Protection
-
Operating Temperature
-
Approval Agency
CSA, UL
Weight
-
Current Rating (Amps)
0.097A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
180,09000 €80,09 €
Manufacturers Standard Package
Unit Price without VAT:80,09000 €
Unit Price with VAT:95,30710 €