Display Modules - LED Character and Numeric Green 7-Segment 1 Character 12V ~ 24V 1.299" H x 0.787" W x 1.693" D (33.00mm x 20.00mm x 43.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M7E-01DGN2

DigiKey Part Number
Z3713-ND
Manufacturer
Manufacturer Product Number
M7E-01DGN2
Description
DISPLAY 7-SEG 0.56" SGL GREEN
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character 12V ~ 24V 1.299" H x 0.787" W x 1.693" D (33.00mm x 20.00mm x 43.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Characters
1
Size / Dimension
1.299" H x 0.787" W x 1.693" D (33.00mm x 20.00mm x 43.00mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
-
Color
Green
Voltage - Forward (Vf) (Typ)
12V ~ 24V
Current - Test
-
Millicandela Rating
-
Wavelength - Peak
-
Power Dissipation (Max)
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.