


J-7 | |
|---|---|
DigiKey Part Number | SW813-ND |
Manufacturer | |
Manufacturer Product Number | J-7 |
Description | SWITCH SNAP ACTION SPDT 7A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | J-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 7A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Turret | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 140gf | |
Release Force | 28gf | |
Operating Position | 0.319" (8.1mm) | |
Pretravel | 0.024" (0.6mm) | |
Differential Travel | 0.006" (0.15mm) | |
Overtravel | 0.004" (0.1mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,36000 € | 10,36 € |
| 10 | 8,57400 € | 85,74 € |
| 25 | 7,95360 € | 198,84 € |
| 50 | 7,51380 € | 375,69 € |
| 100 | 7,09850 € | 709,85 € |
| 300 | 6,48600 € | 1.945,80 € |
| 500 | 6,21922 € | 3.109,61 € |
| 1.000 | 5,97955 € | 5.979,55 € |
| Unit Price without VAT: | 10,36000 € |
|---|---|
| Unit Price with VAT: | 12,32840 € |

