



G9YA-12S-45 DC24 | |
|---|---|
DigiKey Part Number | Z2512-ND |
Manufacturer | |
Manufacturer Product Number | G9YA-12S-45 DC24 |
Description | RELAY RF SPDT 24V |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 24VDC Chassis Mount |
Datasheet | Datasheet |
Category | Must Operate Voltage 19.2 VDC |
Manufacturer Omron Electronics Inc-EMC Div | Must Release Voltage 2.4 VDC |
Series | Operate Time 15 ms |
Packaging Bulk | Release Time 15 ms |
Part Status Obsolete | Mounting Type Chassis Mount |
Coil Type Non Latching | Termination Style Solder Lug |
Coil Current 29.2 mA | Operating Temperature -55°C ~ 85°C |
Coil Voltage 24VDC | Coil Power 700mW |
Contact Form SPDT (1 Form C) | Coil Resistance 822 Ohms |

