



G8W-1C7T-R-DC12 | |
|---|---|
DigiKey Part Number | Z2260-ND |
Manufacturer | |
Manufacturer Product Number | G8W-1C7T-R-DC12 |
Description | RELAY AUTOMOTIVE SPDT 20A 12V |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Must Operate Voltage 8 VDC |
Manufacturer Omron Electronics Inc-EMC Div | Must Release Voltage 1 VDC |
Series | Operate Time 20 ms |
Packaging Bulk | Release Time 10 ms |
Part Status Obsolete | Features Resistor |
Coil Type Non Latching | Mounting Type Socketable |
Coil Voltage 12VDC | Termination Style Plug In |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 125°C |
Contact Rating (Current) 20 A | Coil Resistance 91 Ohms |
Switching Voltage 16VDC - Max |

