



G8PM-1AW7R DC12 | |
|---|---|
DigiKey Part Number | 39-G8PM-1AW7RDC12-ND |
Manufacturer | |
Manufacturer Product Number | G8PM-1AW7R DC12 |
Description | AUTOMOTIVE PCB RELAY, DC 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | G8PM-1AW7R DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 53.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 60 A | |
Switching Voltage | - | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 0.8 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Features | Sealed - Flux Protection | |
Mounting Type | Socketable | |
Termination Style | Plug In | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Coil Power | 640mW | |
Coil Resistance | 225 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 € | 4,88 € |
| 10 | 4,34900 € | 43,49 € |
| 40 | 4,05650 € | 162,26 € |
| 80 | 3,91738 € | 313,39 € |
| 120 | 3,83825 € | 460,59 € |
| 280 | 3,67775 € | 1.029,77 € |
| 520 | 3,56469 € | 1.853,64 € |
| 1.000 | 3,44899 € | 3.448,99 € |
| Unit Price without VAT: | 4,88000 € |
|---|---|
| Unit Price with VAT: | 5,80720 € |

