



G8PE-1C4 DC12 | |
|---|---|
DigiKey Part Number | Z2779-ND |
Manufacturer | |
Manufacturer Product Number | G8PE-1C4 DC12 |
Description | RELAY AUTOMOTIVE SPDT 40A 12V |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Contact Rating (Current) 40 A |
Manufacturer Omron Electronics Inc-EMC Div | Switching Voltage 16VDC - Max |
Series | Must Operate Voltage 6.8 VDC |
Packaging Tray | Must Release Voltage 1 VDC |
Part Status Obsolete | Mounting Type Through Hole |
Coil Type Non Latching | Termination Style PC Pin |
Coil Current 88.9 mA | Operating Temperature -30°C ~ 105°C |
Coil Voltage 12VDC | Contact Material Silver Tin (AgSn) |
Contact Form SPDT (1 Form C) | Coil Resistance 135 Ohms |

