



G8NW-2 DC12 | |
|---|---|
DigiKey Part Number | Z2778-ND |
Manufacturer | |
Manufacturer Product Number | G8NW-2 DC12 |
Description | RELAY AUTOMOTIVE SPDT 30A 12V |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) x 2 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Coil Type | Non Latching | |
Coil Current | 53.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) x 2 | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 16VDC - Max | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 640mW | |
Coil Resistance | 225 Ohms |

