Similar




G8JN-1C7T-R-DC12 | |
|---|---|
DigiKey Part Number | Z2248-ND |
Manufacturer | |
Manufacturer Product Number | G8JN-1C7T-R-DC12 |
Description | RELAY AUTOMOTIVE SPDT 35A 12V |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Must Release Voltage 1 VDC |
Manufacturer Omron Electronics Inc-EMC Div | Operate Time 20 ms |
Series | Release Time 10 ms |
Packaging Bulk | Features Resistor |
Part Status Obsolete | Mounting Type Socketable |
Coil Type Non Latching | Termination Style Plug In, Quick Connect - 0.250" (6.3mm) |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 125°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 35 A | Coil Power 1.9W |
Switching Voltage 16VDC - Max | Coil Resistance 68 Ohms |
Must Operate Voltage 8 VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A21CSQ12VDC1.6R | CIT Relay and Switch | 6.459 | 2449-A21CSQ12VDC1.6R-ND | 2,14000 € | Similar |






