Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G8JN-1C7T-MF-R-DC12

DigiKey Part Number
Z2782-ND
Manufacturer
Manufacturer Product Number
G8JN-1C7T-MF-R-DC12
Description
RELAY AUTOMOTIVE SPDT 35A 12V
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Must Release Voltage
1 VDC
Manufacturer
Omron Electronics Inc-EMC Div
Operate Time
20 ms
Series
Release Time
10 ms
Packaging
Tray
Features
Resistor
Part Status
Obsolete
Mounting Type
Chassis Mount
Coil Type
Non Latching
Termination Style
Plug In, Quick Connect - 0.250" (6.3mm)
Coil Voltage
12VDC
Operating Temperature
-40°C ~ 125°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
35 A
Coil Power
1.9W
Switching Voltage
16VDC - Max
Coil Resistance
68 Ohms
Must Operate Voltage
8 VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.