



G8JN-1A7T-MF-R-DC12 | |
|---|---|
DigiKey Part Number | G8JN-1A7T-MF-R-DC12-ND |
Manufacturer | |
Manufacturer Product Number | G8JN-1A7T-MF-R-DC12 |
Description | RELAY AUTOMOTIVE SPST 35A 12V |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Must Release Voltage 1 VDC |
Manufacturer Omron Electronics Inc-EMC Div | Operate Time 10 ms |
Series | Release Time 10 ms |
Packaging Bulk | Features Resistor |
Part Status Obsolete | Mounting Type Chassis Mount |
Coil Type Non Latching | Termination Style Plug In, Quick Connect - 0.250" (6.3mm) |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 125°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 35 A | Coil Power 1.9W |
Switching Voltage 16VDC - Max | Coil Resistance 68 Ohms |
Must Operate Voltage 8 VDC |





