


G8J-1A7P-R-DC12 | |
|---|---|
DigiKey Part Number | G8J-1A7P-R-DC12-ND |
Manufacturer | |
Manufacturer Product Number | G8J-1A7P-R-DC12 |
Description | RELAY AUTOMOTIVE SPST 40A 12V |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Switching Voltage 16VDC - Max |
Manufacturer Omron Electronics Inc-EMC Div | Must Operate Voltage 8 VDC |
Series | Must Release Voltage 1 VDC |
Packaging Bulk | Operate Time 5 ms |
Part Status Obsolete | Release Time 4 ms |
Coil Type Non Latching | Mounting Type Through Hole |
Coil Voltage 12VDC | Termination Style PC Pin |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 125°C |
Contact Rating (Current) 40 A | Coil Resistance 78 Ohms |

