High Frequency (RF) Relay SPDT (1 Form C) 5VDC Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay SPDT (1 Form C) 5VDC Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6ZK-1F-TR DC5

DigiKey Part Number
G6ZK-1F-TRDC5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G6ZK-1F-TR DC5
Description
RELAY RF SPDT 10MA 5V
Customer Reference
Detailed Description
High Frequency (RF) Relay SPDT (1 Form C) 5VDC Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Must Operate Voltage
3.75 VDC
Manufacturer
Omron Electronics Inc-EMC Div
Operate Time
10 ms
Series
Release Time
10 ms
Packaging
Tape & Reel (TR)
Features
Sealed - Fully
Part Status
Obsolete
Mounting Type
Surface Mount
Coil Type
Latching, Dual Coil
Termination Style
Gull Wing
Coil Current
72 mA
Operating Temperature
-40°C ~ 70°C
Coil Voltage
5VDC
Contact Material
Copper (Cu), Gold (Au)
Contact Form
SPDT (1 Form C)
Coil Power
360mW
Contact Rating (Current)
10 mA
Coil Resistance
69 Ohms
Switching Voltage
30VAC, 30VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.