



G6ZK-1F-A DC5 | |
|---|---|
DigiKey Part Number | G6ZK-1F-ADC5-ND |
Manufacturer | |
Manufacturer Product Number | G6ZK-1F-A DC5 |
Description | RELAY RF SPDT 10MA 5V |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 5VDC Surface Mount |
Datasheet | Datasheet |
Category | Must Operate Voltage 3.75 VDC |
Manufacturer Omron Electronics Inc-EMC Div | Operate Time 10 ms |
Series | Release Time 10 ms |
Packaging Tube | Features Sealed - Fully |
Part Status Obsolete | Mounting Type Surface Mount |
Coil Type Latching, Dual Coil | Termination Style Gull Wing |
Coil Current 72 mA | Operating Temperature -40°C ~ 70°C |
Coil Voltage 5VDC | Contact Material Copper (Cu), Gold (Au) |
Contact Form SPDT (1 Form C) | Coil Power 360mW |
Contact Rating (Current) 10 mA | Coil Resistance 69 Ohms |
Switching Voltage 30VAC, 30VDC - Max |

