High Frequency (RF) Relay SPDT (1 Form C) 12VDC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay SPDT (1 Form C) 12VDC Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6Z-1PE DC12

DigiKey Part Number
Z1602-ND
Manufacturer
Manufacturer Product Number
G6Z-1PE DC12
Description
RELAY RF SPDT 10MA 12V
Customer Reference
Detailed Description
High Frequency (RF) Relay SPDT (1 Form C) 12VDC Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tube
Part Status
Obsolete
Coil Type
Non Latching
Coil Current
16.7 mA
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 mA
Switching Voltage
30VAC, 30VDC - Max
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
10 ms
Release Time
10 ms
Features
Sealed - Fully
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 70°C
Contact Material
Copper (Cu), Gold (Au)
Coil Power
200mW
Coil Resistance
720 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.