G6Z-1FE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G6Z-1F-TR DC3

DigiKey Part Number
G6Z-1F-TRDC3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G6Z-1F-TR DC3
Description
RELAY RF SPDT 10MA 3V
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Coil Type
Non Latching
Coil Current
66.7 mA
Coil Voltage
3VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 mA
Switching Voltage
30VAC, 30VDC - Max
Must Operate Voltage
2.25 VDC
Must Release Voltage
0.3 VDC
Operate Time
10 ms
Release Time
10 ms
Features
Sealed - Fully
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 70°C
Contact Material
Copper (Cu), Gold (Au)
Coil Power
200mW
Coil Resistance
45 Ohms
Obsolete
This product is no longer manufactured. View Alternative Package Types