



G6Y-1 DC12 | |
|---|---|
DigiKey Part Number | Z120-ND |
Manufacturer | |
Manufacturer Product Number | G6Y-1 DC12 |
Description | RELAY RF SPDT 10MA 12V |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | G6Y-1 DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Coil Type | Non Latching | |
Coil Current | 16.7 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 mA | |
Switching Voltage | 30VAC, 30VDC - Max | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Copper (Cu), Gold (Au) | |
Coil Power | 200mW | |
Coil Resistance | 720 Ohms |

