


G6W-1F-R DC12 | |
|---|---|
DigiKey Part Number | G6W-1F-RDC12-ND |
Manufacturer | |
Manufacturer Product Number | G6W-1F-R DC12 |
Description | RELAY RF SPDT 10MA 12V |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 12VDC Surface Mount |
Datasheet | Datasheet |
Category | Must Operate Voltage 9.6 VDC |
Manufacturer Omron Electronics Inc-EMC Div | Must Release Voltage 1.2 VDC |
Series | Operate Time 10 ms |
Packaging Bulk | Release Time 10 ms |
Part Status Obsolete | Features Sealed - Fully |
Coil Type Non Latching | Mounting Type Surface Mount |
Coil Current 16.7 mA | Termination Style Gull Wing |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Copper (Cu), Gold (Au) |
Contact Rating (Current) 10 mA | Coil Power 200mW |
Switching Voltage 30VAC, 30VDC - Max | Coil Resistance 720 Ohms |

